Part Details for JAN2N333ALT2 by Microchip Technology Inc
Overview of JAN2N333ALT2 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N333ALT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N333ALT2-ND
|
DigiKey | TRANS NPN 45V 0.01A TO5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N333ALT2
|
Avnet Americas | BJTs - Bag (Alt: JAN2N333ALT2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN2N333ALT2
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$739.6500 | Buy Now |
DISTI #
JAN2N333ALT2
|
Avnet Americas | BJTs - Bag (Alt: JAN2N333ALT2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN2N333ALT2
JAN2N333ALT2 CAD Models
JAN2N333ALT2 Part Data Attributes:
|
JAN2N333ALT2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N333ALT2
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |