Part Details for JAN2N3421S by Microchip Technology Inc
Overview of JAN2N3421S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3421S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5751
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N3421S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $16.1300 | Buy Now |
DISTI #
1086-20810-ND
|
DigiKey | TRANS NPN 80V 3A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1300 | Buy Now |
DISTI #
JAN2N3421S
|
Avnet Americas | Trans GP BJT NPN 80V 3A 3-Pin TO-39 - Bulk (Alt: JAN2N3421S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5100 / $17.3700 | Buy Now |
DISTI #
494-JAN2N3421S
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$16.1300 | Order Now |
DISTI #
JAN2N3421S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4000 / $32.2700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1300 / $17.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4000 / $32.2700 | Buy Now |
Part Details for JAN2N3421S
JAN2N3421S CAD Models
JAN2N3421S Part Data Attributes
|
JAN2N3421S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3421S
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMILILAR TO TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/393E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for JAN2N3421S
This table gives cross-reference parts and alternative options found for JAN2N3421S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3421S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corporation | JAN2N3421S vs JANTX2N3421 |
JANTX2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Spectrum Control | JAN2N3421S vs JANTX2N3421 |
2N3421AR1 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JAN2N3421S vs 2N3421AR1 |
JANTX2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corp (RETIRED) | JAN2N3421S vs JANTX2N3421 |
2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N3421S vs 2N3421 |
JAN2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corp (RETIRED) | JAN2N3421S vs JAN2N3421 |
JANTXV2N3421S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N3421S vs JANTXV2N3421S |
JAN2N3421S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N3421S vs JAN2N3421S |
JANTX2N3421S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Spectrum Control | JAN2N3421S vs JANTX2N3421S |
JANTXV2N3421 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Spectrum Control | JAN2N3421S vs JANTXV2N3421 |