Part Details for JAN2N3700UB by Microchip Technology Inc
Overview of JAN2N3700UB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3700UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7754
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N3700UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $7.8000 | Buy Now |
DISTI #
JAN2N3700UB
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin UB - Bulk (Alt: JAN2N3700UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $8.4000 | Buy Now |
DISTI #
JAN2N3700UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1146 Alternates Available |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.2300 / $12.0000 | Buy Now | |
DISTI #
JAN2N3700UB
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin UB - Bulk (Alt: JAN2N3700UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $8.4000 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 80V 1A | 954 |
|
RFQ | |
DISTI #
JAN2N3700UB
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin UB - Bulk (Alt: JAN2N3700UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $8.4000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.3200 / $8.8200 | Buy Now |
|
Master Electronics | 0 |
|
$8.2300 / $12.0000 | Buy Now |
Part Details for JAN2N3700UB
JAN2N3700UB CAD Models
JAN2N3700UB Part Data Attributes
|
JAN2N3700UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3700UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, UB-3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3700UB
This table gives cross-reference parts and alternative options found for JAN2N3700UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3700UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JAN2N3700UB vs JAN2N3700UB |
JANS2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N3700UB vs JANS2N3700UB |
2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N3700UB vs 2N3700UB |
JANTXV2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, UB-3 | Microsemi Corporation | JAN2N3700UB vs JANTXV2N3700UB |
JANTX2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JAN2N3700UB vs JANTX2N3700UB |
JANTX2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N3700UB vs JANTX2N3700UB |
2N3700UB | Small Signal Bipolar Transistor, | VPT Components | JAN2N3700UB vs 2N3700UB |
JANS2N3700UB | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERSOT-3 | STMicroelectronics | JAN2N3700UB vs JANS2N3700UB |
JANTXV2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JAN2N3700UB vs JANTXV2N3700UB |
2N3700UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERSOT-3 | Semicoa Semiconductors | JAN2N3700UB vs 2N3700UB |