There are no models available for this part yet.
Overview of JAN2N3735L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N3735L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ7757
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N3735L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.3900 | Buy Now | |
DISTI #
1086-2354-ND
|
DigiKey | TRANS NPN 40V 1.5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3901 | Buy Now | |
DISTI #
JAN2N3735L
|
Avnet Americas | Trans GP BJT NPN 40V 1.5A 3-Pin TO-5 - Bulk (Alt: JAN2N3735L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0700 / $9.0400 | Buy Now | |
DISTI #
494-JAN2N3735L
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.3900 | Order Now | |
DISTI #
JAN2N3735L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Tray | 0 |
|
$7.8800 / $9.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now |
CAD Models for JAN2N3735L by Microchip Technology Inc
Part Data Attributes for JAN2N3735L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-5, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/395
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
60 ns
|
Turn-on Time-Max (ton)
|
48 ns
|
Alternate Parts for JAN2N3735L
This table gives cross-reference parts and alternative options found for JAN2N3735L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3735L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3735L vs JANTX2N3735 |
JANS2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3735L vs JANS2N3735L |
JANS2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3735L vs JANS2N3735 |
JANS2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3735L vs JANS2N3735L |
2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3735L vs 2N3735L |
JANTX2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3735L vs JANTX2N3735L |
JAN2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3735L vs JAN2N3735L |
JAN2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3735L vs JAN2N3735 |
JANS2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3735L vs JANS2N3735 |
JAN2N3735 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3735L vs JAN2N3735 |
Related Parts for JAN2N3735L
-
JAN2N3735Small Signal Bipolar Transistors
-
JAN1N6773RRectifier Diodes
-
JANSG2N7432Power Field-Effect Transistors
-
JAN2N6249T1Power Bipolar Transistors
-
JANS1N6144ATransient Suppressors
-
JANHCA1N5535CZener Diodes
-
JANSF2N2905AOther Transistors
-
JAN2N2328SSilicon Controlled Rectifiers
-
JAN2N4957RF Small Signal Bipolar Transistors