Part Details for JAN2N3868S by VPT Components
Overview of JAN2N3868S by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N3868S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3868S
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin TO-39 Bag - Bulk (Alt: JAN2N3868S) Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0373 / $19.8303 | Buy Now |
DISTI #
JAN2N3868S
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/350 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.4000 | Buy Now |
Part Details for JAN2N3868S
JAN2N3868S CAD Models
JAN2N3868S Part Data Attributes
|
JAN2N3868S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N3868S
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 100 ns | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rise Time-Max (tr) | 65 ns | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 1.5 V |