Part Details for JAN2N4033 by Freescale Semiconductor
Overview of JAN2N4033 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N4033
JAN2N4033 CAD Models
JAN2N4033 Part Data Attributes
|
JAN2N4033
Freescale Semiconductor
Buy Now
|
Compare Parts:
JAN2N4033
Freescale Semiconductor
TRANSISTOR,BJT,PNP,80V V(BR)CEO,1A I(C),TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 150 MHz |