There are no models available for this part yet.
Overview of JAN2N4033 by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JAN2N4033 by Raytheon Semiconductor
Part Data Attributes for JAN2N4033 by Raytheon Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JAN2N4033
This table gives cross-reference parts and alternative options found for JAN2N4033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4033 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | onsemi | JAN2N4033 vs JAN2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N4033 vs 2N4033 |
2N4033 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3 | STMicroelectronics | JAN2N4033 vs 2N4033 |
JANTX2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N4033 vs JANTX2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TDK Micronas GmbH | JAN2N4033 vs 2N4033 |
JAN2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4033 vs JAN2N4033 |
2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, 79-04, TO-39, 3 PIN | Motorola Semiconductor Products | JAN2N4033 vs 2N4033 |
2N4033 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N4033 vs 2N4033 |
JANS2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JAN2N4033 vs JANS2N4033 |
JANTX2N4033 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4033 vs JANTX2N4033 |
Related Parts for JAN2N4033
-
2N4033Small Signal Bipolar Transistors
-
JANTXV1N1204ARRectifier Diodes
-
TAJC107K010RFixed Capacitors
-
JANTX2N6760Power Field-Effect Transistors
-
J111Small Signal Field-Effect Transistors
-
JAN2N3999Power Bipolar Transistors
-
CRCW12060000Z0EAFixed Resistors
-
JANTXV1N5639ATransient Suppressors
-
JANS1N6487Zener Diodes