Transistors
JAN2N4033
Description: Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of JAN2N4033 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N4033 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N4033 by Semicoa Semiconductors

JAN2N4033
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Qualified
Reference Standard
MIL-19500/512
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Turn-off Time-Max (toff)
210 ns
Turn-on Time-Max (ton)
40 ns
Want to compare parts?
  1. JAN2N4033
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JAN2N4033

This table gives cross-reference parts and alternative options found for JAN2N4033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N4033 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN onsemi JAN2N4033 vs JAN2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N4033 vs 2N4033
2N4033 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3 STMicroelectronics JAN2N4033 vs 2N4033
JANTX2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N4033 vs JANTX2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN TDK Micronas GmbH JAN2N4033 vs 2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, 79-04, TO-39, 3 PIN Motorola Semiconductor Products JAN2N4033 vs 2N4033
2N4033 TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors JAN2N4033 vs 2N4033
JANS2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N4033 vs JANS2N4033
JANTX2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N4033 vs JANTX2N4033
2N4033 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN Central Semiconductor Corp JAN2N4033 vs 2N4033
Part Number Description Manufacturer Compare
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-39, TO-39, 3 PIN Space Power Electronics Inc JAN2N4033 vs 2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N4033 vs 2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Semiconductor Technology Inc JAN2N4033 vs 2N4033
2N4033 TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal National Semiconductor Corporation JAN2N4033 vs 2N4033
JAN2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N4033 vs JAN2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N4033 vs 2N4033
JANTXV2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N4033 vs JANTXV2N4033
JANHC2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 Microsemi Corporation JAN2N4033 vs JANHC2N4033
2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Siemens JAN2N4033 vs 2N4033
JANTXV2N4033 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N4033 vs JANTXV2N4033

Related Parts for JAN2N4033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N4033 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N4033 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JAN2N4033 would you like to use for your alert(s)?
  • Please alert me when JAN2N4033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N4033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N4033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N4033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N4033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N4033 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: