JAN2N5002
Description: Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN

Overview of JAN2N5002 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N5002 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N5002 by Defense Logistics Agency

JAN2N5002
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
T6-C, TO-59, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
O-MUPM-D3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/534C
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N5002
    Defense Logistics Agency
    Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN
    VS

Alternate Parts for JAN2N5002

This table gives cross-reference parts and alternative options found for JAN2N5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN Defense Logistics Agency JAN2N5002 vs JANTX2N5002
Part Number Description Manufacturer Compare
2N5002R1 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5002 vs 2N5002R1
JANS2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN Microsemi Corporation JAN2N5002 vs JANS2N5002
2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JAN2N5002 vs 2N5002
JAN2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Semicoa Semiconductors JAN2N5002 vs JAN2N5002
JANTX2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JAN2N5002 vs JANTX2N5002
2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Solitron Devices Inc JAN2N5002 vs 2N5002
JANS2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N5002 vs JANS2N5002
2N5002.MOD Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN TT Electronics Resistors JAN2N5002 vs 2N5002.MOD
JANTXV2N5002 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Semicoa Semiconductors JAN2N5002 vs JANTXV2N5002
2N5002.MODR1 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN TT Electronics Resistors JAN2N5002 vs 2N5002.MODR1

Related Parts for JAN2N5002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N5002 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N5002 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN2N5002 would you like to use for your alert(s)?
  • Please alert me when JAN2N5002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N5002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N5002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N5002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N5002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N5002 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: