Transistors
JAN2N5038
Description: Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN

Overview of JAN2N5038 by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN2N5038 by Silicon Transistor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, NPN Type, TO-3 29
  • 1 $14.0000
  • 5 $10.5000
  • 25 $9.4500
$9.4500 / $14.0000 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, TO-3 4
  • 1 $27.9234
$27.9234 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, TO-3 1
  • 1 $78.0000
$78.0000 Buy Now

CAD Models for JAN2N5038 by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N5038 by Silicon Transistor Corporation

JAN2N5038
Silicon Transistor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
Part Package Code
TO-204AA
Package Description
SIMILAR TO TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
90 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
140 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/439E
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. JAN2N5038
    Silicon Transistor Corporation
    Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
    VS

Alternate Parts for JAN2N5038

This table gives cross-reference parts and alternative options found for JAN2N5038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5038 Power Bipolar Transistor, 2A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation JAN2N5038 vs 2N5038
JANTX2N5038 Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Microsemi Corporation JAN2N5038 vs JANTX2N5038
2N5038 Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN International Devices Inc JAN2N5038 vs 2N5038
2N5038 Power Bipolar Transistor, 2A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JAN2N5038 vs 2N5038
2N5038E3 Power Bipolar Transistor, 2A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation JAN2N5038 vs 2N5038E3
2N5038 Power Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solitron Devices Inc JAN2N5038 vs 2N5038
JANTXV2N5038 Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JAN2N5038 vs JANTXV2N5038
2N5038 Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Electronic Transistors Corp JAN2N5038 vs 2N5038
2N5038G 20A, 90V, NPN, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE-1-07, TO-3, 2 PIN Rochester Electronics LLC JAN2N5038 vs 2N5038G
2N5038 Power Bipolar Transistor, 2A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Semicoa Semiconductors JAN2N5038 vs 2N5038
Part Number Description Manufacturer Compare
JAN2N3771 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Spectrum Control JAN2N5038 vs JAN2N3771
JAN2N5664 Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc JAN2N5038 vs JAN2N5664
2N3772 20A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN onsemi JAN2N5038 vs 2N3772
2N5039 20A, 75V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5038 vs 2N5039
2N5303 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5038 vs 2N5303
JAN2N5039 Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Harris Semiconductor JAN2N5038 vs JAN2N5039
2N5039 20A, 75V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments JAN2N5038 vs 2N5039
2N5301R1 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5038 vs 2N5301R1
2N3771 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Crimson Semiconductor Inc JAN2N5038 vs 2N3771
JAN2N3585 Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Motorola Semiconductor Products JAN2N5038 vs JAN2N3585

Related Parts for JAN2N5038

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N5038 by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N5038 by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of JAN2N5038 would you like to use for your alert(s)?
  • Please alert me when JAN2N5038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N5038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N5038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N5038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N5038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N5038 by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: