Part Details for JAN2N5151L by Microchip Technology Inc
Overview of JAN2N5151L by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N5151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7764
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N5151L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $12.0300 | Buy Now |
DISTI #
1086-21011-ND
|
DigiKey | TRANS PNP 80V 2A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0300 | Buy Now |
DISTI #
JAN2N5151L
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin TO-5 - Bulk (Alt: JAN2N5151L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5800 / $12.9600 | Buy Now |
DISTI #
494-JAN2N5151L
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$12.0300 | Order Now |
DISTI #
JAN2N5151L
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7000 / $18.5200 | Buy Now | |
DISTI #
JAN2N5151L
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin TO-5 - Bulk (Alt: JAN2N5151L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5800 / $12.9600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.2900 / $13.6200 | Buy Now |
|
Master Electronics | 0 |
|
$12.7000 / $18.5200 | Buy Now |
Part Details for JAN2N5151L
JAN2N5151L CAD Models
JAN2N5151L Part Data Attributes:
|
JAN2N5151L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5151L
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-205, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/545E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JAN2N5151L
This table gives cross-reference parts and alternative options found for JAN2N5151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5151L vs 2N5151L |
JANTXV2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JAN2N5151L vs JANTXV2N5151L |
JANSF2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JAN2N5151L vs JANSF2N5151L |
JANSF2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5151L vs JANSF2N5151L |
2N5151 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JAN2N5151L vs 2N5151 |
JANTX2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5151L vs JANTX2N5151L |
2N5151.MOD | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JAN2N5151L vs 2N5151.MOD |
2N5151 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-5, | Spectrum Control | JAN2N5151L vs 2N5151 |
JANSF2N5151 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JAN2N5151L vs JANSF2N5151 |
2N5151.MODR1 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JAN2N5151L vs 2N5151.MODR1 |