Part Details for JAN2N5238 by Microchip Technology Inc
Overview of JAN2N5238 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N5238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5785
|
Newark | 170 V Power Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N5238 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $16.1100 | Buy Now |
DISTI #
1086-21038-ND
|
DigiKey | TRANS NPN 170V 10A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1101 | Buy Now |
DISTI #
JAN2N5238
|
Avnet Americas | Trans GP BJT NPN 170V 10A 3-Pin TO-5 - Bulk (Alt: JAN2N5238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 / $17.3500 | Buy Now |
DISTI #
494-JAN2N5238
|
Mouser Electronics | Bipolar Transistors - BJT 170 V Power BJT RoHS: Not Compliant | 0 |
|
$17.5100 / $18.7600 | Order Now |
DISTI #
JAN2N5238
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
387 Alternates Available |
|
$17.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3800 / $32.2100 | Buy Now | |
DISTI #
JAN2N5238
|
Avnet Americas | Trans GP BJT NPN 170V 10A 3-Pin TO-5 - Bulk (Alt: JAN2N5238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 / $17.3500 | Buy Now |
|
Ameya Holding Limited | Mil spec transistor | 363 |
|
RFQ | |
DISTI #
JAN2N5238
|
Avnet Americas | Trans GP BJT NPN 170V 10A 3-Pin TO-5 - Bulk (Alt: JAN2N5238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 / $17.3500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1100 / $17.7000 | Buy Now |
Part Details for JAN2N5238
JAN2N5238 CAD Models
JAN2N5238 Part Data Attributes
|
JAN2N5238
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5238
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 170 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/394H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 550 ns |
Alternate Parts for JAN2N5238
This table gives cross-reference parts and alternative options found for JAN2N5238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5238 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs JANS2N5238 |
JANS2N5238S | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N5238 vs JANS2N5238S |
2N5238E3 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs 2N5238E3 |
JANTX2N5238S | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs JANTX2N5238S |
JANTX2N5238 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5238 vs JANTX2N5238 |
JANS2N5238S | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs JANS2N5238S |
JANTX2N5238 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs JANTX2N5238 |
JANTX2N5238S | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N5238 vs JANTX2N5238S |
JANTX2N5238 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N5238 vs JANTX2N5238 |
JAN2N5238 | Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N5238 vs JAN2N5238 |