Part Details for JAN2N5339U3 by Microchip Technology Inc
Overview of JAN2N5339U3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5339U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6411
|
Newark | Power Bjt U3 Rohs Compliant: Yes |Microchip JAN2N5339U3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5800 / $95.2500 | Buy Now |
DISTI #
JAN2N5339U3-ND
|
DigiKey | TRANS NPN 100V 100UA U-3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2503 | Buy Now |
DISTI #
JAN2N5339U3
|
Avnet Americas | Trans GP BJT NPN 100V 5A 3-Pin SMD Tray - Bulk (Alt: JAN2N5339U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5800 / $102.5800 | Buy Now |
DISTI #
494-JAN2N5339U3
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$94.7100 | Order Now |
DISTI #
JAN2N5339U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$102.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$93.8200 / $263.7700 | Buy Now | |
DISTI #
JAN2N5339U3
|
Avnet Americas | Trans GP BJT NPN 100V 5A 3-Pin SMD Tray - Bulk (Alt: JAN2N5339U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5800 / $102.5800 | Buy Now |
DISTI #
JAN2N5339U3
|
Avnet Americas | Trans GP BJT NPN 100V 5A 3-Pin SMD Tray - Bulk (Alt: JAN2N5339U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5800 / $102.5800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$89.3500 / $104.6700 | Buy Now |
|
Master Electronics | 0 |
|
$93.8200 / $263.7700 | Buy Now |
Part Details for JAN2N5339U3
JAN2N5339U3 CAD Models
JAN2N5339U3 Part Data Attributes
|
JAN2N5339U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5339U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/560 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5339U3
This table gives cross-reference parts and alternative options found for JAN2N5339U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5339U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JAN2N5339U3 vs JANS2N5339U3 |
JANS2N5339U3 | Small Signal Bipolar Transistor, | VPT Components | JAN2N5339U3 vs JANS2N5339U3 |
JANTX2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JAN2N5339U3 vs JANTX2N5339U3 |
JANTXV2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JAN2N5339U3 vs JANTXV2N5339U3 |
JANSR2N5339U3 | Small Signal Bipolar Transistor, | VPT Components | JAN2N5339U3 vs JANSR2N5339U3 |
JANS2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA | Microchip Technology Inc | JAN2N5339U3 vs JANS2N5339U3 |
JAN2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JAN2N5339U3 vs JAN2N5339U3 |