Part Details for JAN2N5795A by VPT Components
Overview of JAN2N5795A by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N5795A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5795A
|
Avnet Americas | Trans BJT Array PNP 60V 600mA 6-Pin TO-78 - Bulk (Alt: JAN2N5795A) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$108.8850 / $126.7350 | Buy Now |
DISTI #
JAN2N5795A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/496 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$123.9600 | Buy Now |
Part Details for JAN2N5795A
JAN2N5795A CAD Models
JAN2N5795A Part Data Attributes
|
JAN2N5795A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N5795A
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.6 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |