There are no models available for this part yet.
Overview of JAN2N5796U by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N5796U by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN2N5796U
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 6-Pin SMD Bag - Bulk (Alt: JAN2N5796U) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0752 / $147.9072 | Buy Now | |
DISTI #
JAN2N5796U
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/496 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$144.6700 | Buy Now |
CAD Models for JAN2N5796U by VPT Components
Part Data Attributes for JAN2N5796U by VPT Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Base Capacitance-Max
|
8 pF
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-CDSO-N6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.6 W
|
Power Dissipation-Max (Abs)
|
0.6 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
1.6 V
|