Part Details for JAN2N6193 by VPT Components
Overview of JAN2N6193 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN2N6193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6193
|
Avnet Americas | Power Silicon Transistor PNP 100V 5A Through Hole 3-Pin TO-39 Bulk - Bulk (Alt: JAN2N6193) RoHS: Not Compliant Min Qty: 191 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4050 / $7.4550 | Buy Now |
DISTI #
2N6193JAN
|
Avnet Americas | Power Silicon Transistor PNP 100V 5A Through Hole 3-Pin TO-39 Bulk - Bulk (Alt: 2N6193JAN) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN2N6193
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/561 Min Qty: 95 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.3700 | Buy Now |
Part Details for JAN2N6193
JAN2N6193 CAD Models
JAN2N6193 Part Data Attributes:
|
JAN2N6193
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N6193
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 17.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 202 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 1.2 V |