JAN2N6193U3
Description: Small Signal Bipolar Transistor,

Overview of JAN2N6193U3 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JAN2N6193U3 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN2N6193U3
Avnet Americas Trans GP BJT PNP 100V 5A 3-Pin SMD Tray - Bulk (Alt: JAN2N6193U3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk 0
  • 12 $127.0332
  • 20 $125.2440
  • 30 $121.6656
  • 60 $118.9818
  • 120 $114.5088
  • 600 $111.8250
  • 1,200 $109.1412
$109.1412 / $127.0332 Buy Now
DISTI # JAN2N6193U3
TTI Bipolar Transistors - BJT MIL-PRF-19500/561 Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 0
  • 10 $124.2500
$124.2500 Buy Now

CAD Models for JAN2N6193U3 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6193U3 by VPT Components

JAN2N6193U3
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
Collector-Base Capacitance-Max
300 pF
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
Fall Time-Max (tf)
200 ns
JEDEC-95 Code
TO-276AA
JESD-30 Code
R-XDSO-N3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
100 W
Qualification Status
Qualified
Reference Standard
MIL-PRF-19500
Rise Time-Max (tr)
100 ns
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
2200 ns
Turn-on Time-Max (ton)
200 ns
VCEsat-Max
1.2 V
Want to compare parts?
  1. JAN2N6193U3
    VPT Components
    Small Signal Bipolar Transistor,
    VS

Related Parts for JAN2N6193U3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6193U3 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6193U3 by VPT Components

Select Manufacturer
Which Manufacturer of JAN2N6193U3 would you like to use for your alert(s)?
  • Please alert me when JAN2N6193U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N6193U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6193U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N6193U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6193U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6193U3 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: