Part Details for JAN2N6350 by Microchip Technology Inc
Overview of JAN2N6350 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JAN2N6350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16197-ND
|
DigiKey | TRANS NPN DARL 80V 5A TO33 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N6350
|
Avnet Americas | Transistor Darlington NPN 80V 5A 4-Pin TO-33 - Bulk (Alt: JAN2N6350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 47 |
|
$82.5371 | Buy Now |
DISTI #
JAN2N6350
|
Microchip Technology Inc | Power BJT _ TO-33, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$61.0100 | Buy Now |
DISTI #
JAN2N6350
|
Avnet Americas | Transistor Darlington NPN 80V 5A 4-Pin TO-33 - Bulk (Alt: JAN2N6350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 47 |
|
$82.5371 | Buy Now |
DISTI #
JAN2N6350
|
Avnet Americas | Transistor Darlington NPN 80V 5A 4-Pin TO-33 - Bulk (Alt: JAN2N6350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 47 |
|
$82.5371 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for JAN2N6350
JAN2N6350 CAD Models
JAN2N6350 Part Data Attributes
|
JAN2N6350
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6350
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-33, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/472B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JAN2N6350
This table gives cross-reference parts and alternative options found for JAN2N6350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corp (RETIRED) | JAN2N6350 vs JANTX2N6350 |
JANTX2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Microsemi Corporation | JAN2N6350 vs JANTX2N6350 |
2N6350E3 | Small Signal Bipolar Transistor | Microsemi Corporation | JAN2N6350 vs 2N6350E3 |
JANTXV2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corp (RETIRED) | JAN2N6350 vs JANTXV2N6350 |
JAN2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | PowerTech Inc | JAN2N6350 vs JAN2N6350 |
JANTX2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | API Technologies Corp | JAN2N6350 vs JANTX2N6350 |
JANTXV2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Silicon Transistor Corporation | JAN2N6350 vs JANTXV2N6350 |
JANTX2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33 | Microchip Technology Inc | JAN2N6350 vs JANTX2N6350 |
JANTX2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corporation | JAN2N6350 vs JANTX2N6350 |
JAN2N6350 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Silicon Transistor Corporation | JAN2N6350 vs JAN2N6350 |