Part Details for JAN2N686 by Powerex Power Semiconductors
Overview of JAN2N686 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N686
JAN2N686 CAD Models
JAN2N686 Part Data Attributes
|
JAN2N686
Powerex Power Semiconductors
Buy Now
|
Compare Parts:
JAN2N686
Powerex Power Semiconductors
Silicon Controlled Rectifier, 16000mA I(T), 250V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 5.5 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |