Part Details for JAN2N6989U by Microchip Technology Inc
Overview of JAN2N6989U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6989U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6462
|
Newark | Quad - Small-Signal Bjt Lcc-20 Rohs Compliant: Yes |Microchip JAN2N6989U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2200 / $56.3800 | Buy Now |
DISTI #
JAN2N6989U-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3801 | Buy Now |
DISTI #
JAN2N6989U
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 20-Pin LLCC - Bulk (Alt: JAN2N6989U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2200 / $60.7200 | Buy Now |
DISTI #
494-JAN2N6989U
|
Mouser Electronics | MOSFET Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$56.3800 | Order Now |
DISTI #
JAN2N6989U
|
Microchip Technology Inc | Quad - Small-Signal BJT _ LCC-20, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8400 / $147.4600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.8900 / $61.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.8400 / $147.4600 | Buy Now |
Part Details for JAN2N6989U
JAN2N6989U CAD Models
JAN2N6989U Part Data Attributes
|
JAN2N6989U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6989U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/559 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N6989U
This table gives cross-reference parts and alternative options found for JAN2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N6989U vs 2N6989U |
JANS2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N6989U vs JANS2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JAN2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JAN2N6989U vs JAN2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JAN2N6989U vs JANTXV2N6989U |
JANS2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JAN2N6989U vs JANS2N6989U |
2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JAN2N6989U vs 2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | JAN2N6989U vs JANTX2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | JAN2N6989U vs JAN2N6989U |