Transistors
JAN2N708
Description: Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN

Overview of JAN2N708 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JAN2N708 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, NPN Type, TO-18 31
  • 1 $11.2500
  • 2 $7.5000
  • 4 $5.6250
$5.6250 / $11.2500 Buy Now

CAD Models for JAN2N708 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N708 by Microsemi Corporation

JAN2N708
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/312D
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Want to compare parts?
  1. JAN2N708
    Microsemi Corporation
    Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for JAN2N708

This table gives cross-reference parts and alternative options found for JAN2N708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN General Diode Corp JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Central Semiconductor Corp JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Electronic Transistors Corp JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN International Devices Inc JAN2N708 vs 2N708
JANTX2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation JAN2N708 vs JANTX2N708
2N708 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN Baneasa SA JAN2N708 vs 2N708
Part Number Description Manufacturer Compare
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN International Devices Inc JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 0.1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN TT Electronics Resistors JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation JAN2N708 vs 2N708
JAN2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Microchip Technology Inc JAN2N708 vs JAN2N708
2N708 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN Texas Instruments JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc JAN2N708 vs 2N708
JANTX2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Microchip Technology Inc JAN2N708 vs JANTX2N708
2N708 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 STMicroelectronics JAN2N708 vs 2N708
2N708 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Diodes Incorporated JAN2N708 vs 2N708
2N708 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Central Semiconductor Corp JAN2N708 vs 2N708

Related Parts for JAN2N708

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N708 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N708 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN2N708 would you like to use for your alert(s)?
  • Please alert me when JAN2N708 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N708 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N708.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N708 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: