Part Details for JAN2N7227 by Microsemi Corporation
Overview of JAN2N7227 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N7227
JAN2N7227 CAD Models
JAN2N7227 Part Data Attributes
|
JAN2N7227
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N7227
Microsemi Corporation
Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | CERAMIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.415 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-CSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N7227
This table gives cross-reference parts and alternative options found for JAN2N7227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N7227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANX2N7227 | Power Field-Effect Transistor, 14A I(D), 400V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Advanced Power Technology | JAN2N7227 vs JANX2N7227 |
JANTXV2N7227 | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | JAN2N7227 vs JANTXV2N7227 |
JANTX2N7227 | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | JAN2N7227 vs JANTX2N7227 |
2N7227 | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | JAN2N7227 vs 2N7227 |
JX2N7227 | 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Microsemi Corporation | JAN2N7227 vs JX2N7227 |
IRFM350R1 | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | JAN2N7227 vs IRFM350R1 |
JANTXV2N7227 | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Advanced Power Technology | JAN2N7227 vs JANTXV2N7227 |
2N7227TXV | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | JAN2N7227 vs 2N7227TXV |
JANX2N7227 | 14A, 400V, 0.32ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JAN2N7227 vs JANX2N7227 |
IRFM350R1 | 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | TT Electronics Power and Hybrid / Semelab Limited | JAN2N7227 vs IRFM350R1 |