Part Details for JAN2N7334 by Microsemi Corporation
Overview of JAN2N7334 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N7334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N7334-ND
|
DigiKey | MOSFET 4N-CH 100V 1A MO-036AB Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JAN2N7334
JAN2N7334 CAD Models
JAN2N7334 Part Data Attributes
|
JAN2N7334
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N7334
Microsemi Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Qualified | |
Surface Mount | NO |