Part Details for JAND38999/33W23N by Amphenol Corporation
Overview of JAND38999/33W23N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAND38999/33W23N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3899933W23N
|
Avnet Americas | DUST CAP, D38999/33 - RECPT CAP, CAD - Bulk (Alt: D3899933W23N) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.1947 / $18.6906 | Buy Now |
DISTI #
D3899933W23N
|
Avnet Americas | DUST CAP, D38999/33 - RECPT CAP, CAD - Bulk (Alt: D3899933W23N) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.1947 / $18.6906 | Buy Now |
Part Details for JAND38999/33W23N
JAND38999/33W23N CAD Models
JAND38999/33W23N Part Data Attributes:
|
JAND38999/33W23N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JAND38999/33W23N
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminium,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 23 |