Part Details for JANHCC2N5339 by Microchip Technology Inc
Overview of JANHCC2N5339 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANHCC2N5339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0701
|
Newark | Power Bjt Die Rohs Compliant: Yes |Microchip JANHCC2N5339 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3100 / $25.2900 | Buy Now |
DISTI #
JANHCC2N5339-ND
|
DigiKey | BJT TRANSISTOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2901 | Buy Now |
DISTI #
JANHCC2N5339
|
Avnet Americas | Transistor GP BJT NPN 100V 5A 3-Pin TO-39 - Bulk (Alt: JANHCC2N5339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3100 / $27.2300 | Buy Now |
DISTI #
579-JANHCC2N5339
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$25.2900 | Order Now |
DISTI #
JANHCC2N5339
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.1400 / $50.5700 | Buy Now | |
DISTI #
JANHCC2N5339
|
Avnet Americas | Transistor GP BJT NPN 100V 5A 3-Pin TO-39 - Bulk (Alt: JANHCC2N5339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3100 / $27.2300 | Buy Now |
DISTI #
JANHCC2N5339
|
Avnet Americas | Transistor GP BJT NPN 100V 5A 3-Pin TO-39 - Bulk (Alt: JANHCC2N5339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3100 / $27.2300 | Buy Now |
|
NAC | Power BJT, Die RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7200 / $27.7900 | Buy Now |
|
Master Electronics | 0 |
|
$24.1400 / $50.5700 | Buy Now |
Part Details for JANHCC2N5339
JANHCC2N5339 CAD Models
JANHCC2N5339 Part Data Attributes
|
JANHCC2N5339
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCC2N5339
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Transition Frequency-Nom (fT) | 30 MHz |