Part Details for JANKCA2N2369A by Microchip Technology Inc
Overview of JANKCA2N2369A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCA2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0708
|
Newark | Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANKCA2N2369A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $22.3900 | Buy Now |
DISTI #
150-JANKCA2N2369A-ND
|
DigiKey | TRANS NPN 15V TO18 Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3901 | Buy Now |
DISTI #
JANKCA2N2369A
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A DIE - Bulk (Alt: JANKCA2N2369A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 / $24.1100 | Buy Now |
DISTI #
579-JANKCA2N2369A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$22.3900 | Order Now |
DISTI #
JANKCA2N2369A
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.3800 / $44.7700 | Buy Now | |
DISTI #
JANKCA2N2369A
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A DIE - Bulk (Alt: JANKCA2N2369A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 / $24.1100 | Buy Now |
DISTI #
JANKCA2N2369A
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A DIE - Bulk (Alt: JANKCA2N2369A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 / $24.1100 | Buy Now |
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.0000 / $24.6000 | Buy Now |
|
Master Electronics | 0 |
|
$21.3800 / $44.7700 | Buy Now |
Part Details for JANKCA2N2369A
JANKCA2N2369A CAD Models
JANKCA2N2369A Part Data Attributes
|
JANKCA2N2369A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA2N2369A
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.2 V |