Part Details for JANKCA2N2857 by Semicoa Semiconductors
Overview of JANKCA2N2857 by Semicoa Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANKCA2N2857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCA2N2857
|
Avnet Americas | Low Power High Frequency - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCA2N2857) Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANKCA2N2857
|
Avnet Americas | Low Power High Frequency - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCA2N2857) Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANKCA2N2857
|
Avnet Americas | Low Power High Frequency - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCA2N2857) Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
|
ES Components | SEMICOA JANKCA2N2857 BARE DIE | 190 in Stock |
|
RFQ |
Part Details for JANKCA2N2857
JANKCA2N2857 CAD Models
JANKCA2N2857 Part Data Attributes:
|
JANKCA2N2857
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANKCA2N2857
Semicoa Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W |