Part Details for JANKCA2N2919 by Microchip Technology Inc
Overview of JANKCA2N2919 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANKCA2N2919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2650
|
Newark | Dual Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANKCA2N2919 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5600 / $81.7000 | Buy Now |
DISTI #
150-JANKCA2N2919-ND
|
DigiKey | TRANSISTOR DUAL SMALL-SIGNAL BJT Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.7006 | Buy Now |
DISTI #
JANKCA2N2919
|
Avnet Americas | Transistor BJT Array Dual NPN 60V 0.03A DIE - Bulk (Alt: JANKCA2N2919) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5600 / $87.9800 | Buy Now |
DISTI #
579-JANKCA2N2919
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$81.7000 | Order Now |
DISTI #
JANKCA2N2919
|
Microchip Technology Inc | Dual Small-Signal BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$87.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.4800 / $226.2600 | Buy Now |
|
NAC | Dual Small-Signal BJT, Die RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$76.6500 / $89.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.4800 / $226.2600 | Buy Now |
Part Details for JANKCA2N2919
JANKCA2N2919 CAD Models
JANKCA2N2919 Part Data Attributes
|
JANKCA2N2919
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA2N2919
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |