Part Details for JANKCA2N3637 by Microchip Technology Inc
Overview of JANKCA2N3637 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCA2N3637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANKCA2N3637-ND
|
DigiKey | TRANS PNP 175V 1A TO39 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANKCA2N3637
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
9485 Alternates Available |
|
$25.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9485 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 7518 |
|
RFQ |
Part Details for JANKCA2N3637
JANKCA2N3637 CAD Models
JANKCA2N3637 Part Data Attributes
|
JANKCA2N3637
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA2N3637
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for JANKCA2N3637
This table gives cross-reference parts and alternative options found for JANKCA2N3637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA2N3637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Defense Logistics Agency | JANKCA2N3637 vs JANKCA2N3637 |