Part Details for JANKCAR2N3700 by Semicoa Semiconductors
Overview of JANKCAR2N3700 by Semicoa Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCAR2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCAR2N3700
|
Avnet Americas | Low Power100 krad(Si) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCAR2N3700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANKCAR2N3700
|
Avnet Americas | Low Power100 krad(Si) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCAR2N3700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANKCAR2N3700
|
Avnet Americas | Low Power100 krad(Si) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCAR2N3700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANKCAR2N3700
JANKCAR2N3700 CAD Models
JANKCAR2N3700 Part Data Attributes
|
JANKCAR2N3700
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANKCAR2N3700
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |