Part Details for JANKCB2N2920 by Semicoa Semiconductors
Overview of JANKCB2N2920 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANKCB2N2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCB2N2920
|
Avnet Americas | Dual Match Low Power - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCB2N2920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANKCB2N2920
|
Avnet Americas | Dual Match Low Power - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCB2N2920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANKCB2N2920
JANKCB2N2920 CAD Models
JANKCB2N2920 Part Data Attributes:
|
JANKCB2N2920
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANKCB2N2920
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
DC Current Gain-Min (hFE) | 150 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 60 MHz |