Part Details for JANKCB2N5002 by Microchip Technology Inc
Overview of JANKCB2N5002 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCB2N5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2653
|
Newark | Rh Power Bjt Die Rohs Compliant: Yes |Microchip JANKCB2N5002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.3400 / $345.6400 | Buy Now |
DISTI #
JANKCB2N5002-ND
|
DigiKey | TRANS NPN 80V 10A DIE Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$345.6413 | Buy Now |
DISTI #
JANKCB2N5002
|
Avnet Americas | Transistor GP BJT NPN 80V 5A 3-Pin T6-C - Bulk (Alt: JANKCB2N5002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$332.3400 / $372.2300 | Buy Now |
DISTI #
579-JANKCB2N5002
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$345.6400 | Order Now |
DISTI #
JANKCB2N5002
|
Microchip Technology Inc | RH Power BJT _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$372.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$336.9900 / $989.0700 | Buy Now | |
DISTI #
JANKCB2N5002
|
Avnet Americas | Transistor GP BJT NPN 80V 5A 3-Pin T6-C - Bulk (Alt: JANKCB2N5002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$332.3400 / $372.2300 | Buy Now |
|
NAC | RH Power BJT, Die RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$324.2400 / $379.8300 | Buy Now |
|
Master Electronics | 0 |
|
$336.9900 / $989.0700 | Buy Now |
Part Details for JANKCB2N5002
JANKCB2N5002 CAD Models
JANKCB2N5002 Part Data Attributes:
|
JANKCB2N5002
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCB2N5002
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 60 MHz |