Part Details for JANKCC2N6193 by Microchip Technology Inc
Overview of JANKCC2N6193 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANKCC2N6193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2660
|
Newark | Power Bjt Die Rohs Compliant: Yes |Microchip JANKCC2N6193 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9600 / $254.7600 | Buy Now |
DISTI #
150-JANKCC2N6193-ND
|
DigiKey | TRANS PNP 100V 5A TO205AD Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$254.7610 | Buy Now |
DISTI #
JANKCC2N6193
|
Avnet Americas | Transistor GP BJT PNP 100V 5A DIE - Bulk (Alt: JANKCC2N6193) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$244.9600 / $274.3500 | Buy Now |
DISTI #
579-JANKCC2N6193
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$254.7600 | Order Now |
DISTI #
JANKCC2N6193
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$274.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.3900 / $729.0100 | Buy Now |
|
NAC | Power BJT, Die RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$238.9900 / $279.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.3900 / $729.0100 | Buy Now |
Part Details for JANKCC2N6193
JANKCC2N6193 CAD Models
JANKCC2N6193 Part Data Attributes
|
JANKCC2N6193
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCC2N6193
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Transition Frequency-Nom (fT) | 30 MHz |