Part Details for JANKCDL2N5152 by Microchip Technology Inc
Overview of JANKCDL2N5152 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCDL2N5152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANKCDL2N5152-ND
|
DigiKey | RH POWER BJT Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-JANKCDL2N5152
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANKCDL2N5152
|
Microchip Technology Inc | RH Power BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$123.7600 | Buy Now |
Part Details for JANKCDL2N5152
JANKCDL2N5152 CAD Models
JANKCDL2N5152 Part Data Attributes
|
JANKCDL2N5152
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCDL2N5152
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JANKCDL2N5152
This table gives cross-reference parts and alternative options found for JANKCDL2N5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCDL2N5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N5152 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANKCDL2N5152 vs JANSR2N5152 |
2N5152 | Small Signal Bipolar Transistor, | VPT Components | JANKCDL2N5152 vs 2N5152 |
JANTXVR2N5152 | Small Signal Bipolar Transistor, | VPT Components | JANKCDL2N5152 vs JANTXVR2N5152 |
JANSP2N5152 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANKCDL2N5152 vs JANSP2N5152 |
JANS2N5152 | Small Signal Bipolar Transistor, | VPT Components | JANKCDL2N5152 vs JANS2N5152 |
JANS2N5152 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANKCDL2N5152 vs JANS2N5152 |
JANSR2N5152 | Small Signal Bipolar Transistor, | VPT Components | JANKCDL2N5152 vs JANSR2N5152 |
JANHCER2N5152 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JANKCDL2N5152 vs JANHCER2N5152 |
JANKCDD2N5152 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANKCDL2N5152 vs JANKCDD2N5152 |
JANSF2N5152 | Small Signal Bipolar Transistor, 2A I(C), NPN, | Semicoa Semiconductors | JANKCDL2N5152 vs JANSF2N5152 |