Part Details for JANS1N4125D-1 by Microchip Technology Inc
Overview of JANS1N4125D-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4125D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3146
|
Newark | 47V 250 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4125D-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4300 / $94.5600 | Buy Now |
DISTI #
JANS1N4125D-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5600 | Buy Now |
DISTI #
JANS1N4125D-1
|
Avnet Americas | Diode Zener Single 47V 1% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N4125D-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4300 / $94.5600 | Buy Now |
DISTI #
494-JANS1N4125D-1
|
Mouser Electronics | Zener Diodes 47V 250 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$94.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.7400 / $220.8000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$82.3700 / $96.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.7400 / $220.8000 | Buy Now |
Part Details for JANS1N4125D-1
JANS1N4125D-1 CAD Models
JANS1N4125D-1 Part Data Attributes
|
JANS1N4125D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4125D-1
Microchip Technology Inc
Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |