Part Details for JANS1N4475/TR by Microchip Technology Inc
Overview of JANS1N4475/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4475/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5906
|
Newark | 27 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4475/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$66.8300 / $74.8400 | Buy Now |
DISTI #
150-JANS1N4475/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$69.5001 / $74.8402 | Buy Now |
DISTI #
JANS1N4475/TR
|
Avnet Americas | Diode Zener Single 27V 5% 1.5W 2-Pin Case A - Tape and Reel (Alt: JANS1N4475/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$66.8300 / $74.8400 | Buy Now |
DISTI #
579-JANS1N4475/TR
|
Mouser Electronics | Zener Diodes 27V 18 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$69.5000 / $74.8400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$66.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4900 / $174.7700 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$65.2000 / $76.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.4900 / $174.7700 | Buy Now |
Part Details for JANS1N4475/TR
JANS1N4475/TR CAD Models
JANS1N4475/TR Part Data Attributes
|
JANS1N4475/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4475/TR
Microchip Technology Inc
Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 21.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |