There are no models available for this part yet.
Overview of JANS1N4625UR-1/TAG_REMOVE by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
6178S20P | Renesas Electronics Corporation | 4K X 4 CACHE TAG RAM |
Price & Stock for JANS1N4625UR-1/TAG_REMOVE by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N4625UR-1/TAG
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin DO-213AA - Virtual or Non-Physical Inventory (Software & Literature) (Alt: JANS1N4625UR-1/TAG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: No Container | 0 |
|
RFQ |