Part Details for JANS1N5415/TR by Microchip Technology Inc
Overview of JANS1N5415/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5415/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3953
|
Newark | 50 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANS1N5415/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6800 / $52.2800 | Buy Now |
DISTI #
150-JANS1N5415/TR-ND
|
DigiKey | DIODE GEN PURP 50V 3A B AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.5401 / $52.2802 | Buy Now |
DISTI #
494-JANS1N5415/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body RoHS: Not Compliant | 0 |
|
$52.2800 | Order Now |
DISTI #
JANS1N5415/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.7400 / $93.3500 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.5400 / $53.3400 | Buy Now |
|
Master Electronics | 0 |
|
$45.7400 / $93.3500 | Buy Now |