There are no models available for this part yet.
Overview of JANS1N6116US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6116US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ9000
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6116US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now | |
DISTI #
150-JANS1N6116US/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8402 | Buy Now | |
DISTI #
JANS1N6116US/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 20.6V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANS1N6116US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now | |
DISTI #
579-JANS1N6116US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$90.8400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$81.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.1300 / $92.7000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now |