JANS1N6131A
Description: Trans Voltage Suppressor Diode, 500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JANS1N6131A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANS1N6131A by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N6131A
Avnet Americas TVS Single Bi-Directional 83.6V 500W 2-Pin - Bulk (Alt: JANS1N6131A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JANS1N6131A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6131A by Sensitron Semiconductors

JANS1N6131A
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-07-20
Breakdown Voltage-Min
104.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
151.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
83.6 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANS1N6131A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Related Parts for JANS1N6131A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6131A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6131A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANS1N6131A would you like to use for your alert(s)?
  • Please alert me when JANS1N6131A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6131A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6131A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6131A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6131A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6131A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: