There are no models available for this part yet.
Overview of JANS1N6131AUS by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N6131AUS by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6131AUS
|
Avnet Americas | TVS BI 83V6 500W HR SM (Alt: JANS1N6131AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for JANS1N6131AUS by Micross Components
Part Data Attributes for JANS1N6131AUS by Micross Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
104.5 V
|
Breakdown Voltage-Nom
|
110 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
151.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
83 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6131AUS
This table gives cross-reference parts and alternative options found for JANS1N6131AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6131AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6131AUS vs JANTX1N6131AUS |
1N6131AUS | Trans Voltage Suppressor Diode, 500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6131AUS vs 1N6131AUS |
JAN1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6131AUS vs JAN1N6131AUS |
JANTXV1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6131AUS vs JANTXV1N6131AUS |
JANTXV1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6131AUS vs JANTXV1N6131AUS |
JAN1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6131AUS vs JAN1N6131AUS |
JANTX1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6131AUS vs JANTX1N6131AUS |
JAN1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6131AUS vs JAN1N6131AUS |
Related Parts for JANS1N6131AUS
-
JANS1N6114Transient Suppressors
-
JANS1N4969Zener Diodes
-
JANS1N5420Rectifier Diodes
-
JANSG2N7432Power Field-Effect Transistors
-
ISL97645AIRZSwitching Regulator or Controllers
-
0FLQ012.HXRElectric Fuses
-
J112Small Signal Field-Effect Transistors
-
JAN2N2222ASmall Signal Bipolar Transistors
-
J60060-1CROther Analog ICs