Part Details for JANS1N6131AUS by Semtech Corporation
Overview of JANS1N6131AUS by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6131AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6131AUS
|
Avnet Americas | Diode TVS Single Uni-Dir 83.6V 500W 2-Pin SMD - Bulk (Alt: JANS1N6131AUS) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N6131AUS
JANS1N6131AUS CAD Models
JANS1N6131AUS Part Data Attributes
|
JANS1N6131AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6131AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 83V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 104.5 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 151.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 83 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6131AUS
This table gives cross-reference parts and alternative options found for JANS1N6131AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6131AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6131AUS vs JANTXV1N6131AUS |
JANTXV1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6131AUS vs JANTXV1N6131AUS |
JAN1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6131AUS vs JAN1N6131AUS |
JANTX1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6131AUS vs JANTX1N6131AUS |
JANTX1N6131AUS | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6131AUS vs JANTX1N6131AUS |
1N6131AUS | Trans Voltage Suppressor Diode, 500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | JANS1N6131AUS vs 1N6131AUS |