Part Details for JANS1N6172AUS by Microchip Technology Inc
Overview of JANS1N6172AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6172AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6172AUS-ND
|
DigiKey | TVS DIODE 136.8VWM 245.7VC MELF Min Qty: 50 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.9010 | Buy Now |
DISTI #
JANS1N6172AUS
|
Avnet Americas | Diode TVS Single Bi-Directional 136.8V 1.5KW 2-Pin C-Melf Bag - Bulk (Alt: JANS1N6172AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$137.4200 / $153.9000 | Buy Now |
DISTI #
JANS1N6172AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 136.8V 1.5KW 2-Pin C-Melf Bag - Tape and Reel (Alt: JANS1N6172AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$137.5400 / $154.0400 | Buy Now |
DISTI #
494-JANS1N6172AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$153.9000 | Order Now |
|
Future Electronics | JANS Series 245.7 V 6.1 A Surface Mount Bidirectional TVS Diode - SQ-MELF RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$150.8900 / $158.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.9200 / $380.5300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$134.0600 / $157.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$138.9200 / $380.5300 | Buy Now |
Part Details for JANS1N6172AUS
JANS1N6172AUS CAD Models
JANS1N6172AUS Part Data Attributes
|
JANS1N6172AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6172AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 171 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 136.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |