There are no models available for this part yet.
Overview of JANS1N6336US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6336US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4517
|
Newark | 33 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6336US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.5100 / $154.0100 | Buy Now | |
DISTI #
150-JANS1N6336US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$154.0106 | Buy Now | |
DISTI #
JANS1N6336US/TR
|
Avnet Americas | Diode Zener Single 33V 5% 0.5W 2-Pin B-SQ T/R - Tape and Reel (Alt: JANS1N6336US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$137.5100 / $154.0100 | Buy Now | |
DISTI #
579-JANS1N6336US/TR
|
Mouser Electronics | Zener Diodes 33 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$154.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.0200 / $380.8000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$134.1600 / $157.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$139.0200 / $380.8000 | Buy Now |