JANS1N6635US
Description: Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of JANS1N6635US by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for JANS1N6635US by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANS1N6635US by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6635US by Microchip Technology Inc

JANS1N6635US
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
290 mA
Want to compare parts?
  1. JANS1N6635US
    Microchip Technology Inc
    Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JANS1N6635US

This table gives cross-reference parts and alternative options found for JANS1N6635US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6635US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6635US vs JANTXV1N6635US
JANTX1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6635US vs JANTX1N6635US
1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6635US vs 1N6635US
JANTXV1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6635US vs JANTXV1N6635US
Part Number Description Manufacturer Compare
JANTX1N6635DUS Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6635US vs JANTX1N6635DUS
JANTX1N6635DUS Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANS1N6635US vs JANTX1N6635DUS
JANTXV1N6635DUS Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANS1N6635US vs JANTXV1N6635DUS
JANTX1N6635CUS Zener Diode, 4.3V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N6635US vs JANTX1N6635CUS
JANTXV1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6635US vs JANTXV1N6635US
JAN1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6635US vs JAN1N6635US
JANTXV1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N6635US vs JANTXV1N6635US
JANTX1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6635US vs JANTX1N6635US
JANTX1N6635CUS Zener Diode, 4.3V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANS1N6635US vs JANTX1N6635CUS
JANS1N6635US Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N6635US vs JANS1N6635US

Related Parts for JANS1N6635US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6635US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6635US by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N6635US would you like to use for your alert(s)?
  • Please alert me when JANS1N6635US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6635US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6635US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6635US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6635US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6635US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: