Part Details for JANS2N2369A by Microchip Technology Inc
Overview of JANS2N2369A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4649
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANS2N2369A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3700 / $107.9300 | Buy Now |
DISTI #
JANS2N2369A-ND
|
DigiKey | TRANS NPN 15V 400NA TO18 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9306 | Buy Now |
DISTI #
JANS2N2369A
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Bulk (Alt: JANS2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$100.2200 / $107.9300 | Buy Now |
DISTI #
494-JANS2N2369A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$107.9300 | Order Now |
DISTI #
JANS2N2369A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1278 Alternates Available |
|
$107.9300 | Buy Now |
|
Onlinecomponents.com | 1278 Factory Stock |
|
$94.4400 / $252.0300 | Buy Now | |
DISTI #
JANS2N2369A
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Bulk (Alt: JANS2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$100.2200 / $107.9300 | Buy Now |
|
Ameya Holding Limited | 518 |
|
RFQ | ||
DISTI #
JANS2N2369A
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-18 - Bulk (Alt: JANS2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$100.2200 / $107.9300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$94.0100 / $110.1300 | Buy Now |
Part Details for JANS2N2369A
JANS2N2369A CAD Models
JANS2N2369A Part Data Attributes
|
JANS2N2369A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2369A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANS2N2369A
This table gives cross-reference parts and alternative options found for JANS2N2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369A/TR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2369A vs 2N2369A/TR |
2N2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | Motorola Mobility LLC | JANS2N2369A vs 2N2369A |
JANS2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | JANS2N2369A vs JANS2N2369A |
JANTX2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Silicon Transistor Corporation | JANS2N2369A vs JANTX2N2369A |
JANS2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N2369A vs JANS2N2369A |
JAN2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JANS2N2369A vs JAN2N2369A |
2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JANS2N2369A vs 2N2369A |
JANTX2N2369A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | JANS2N2369A vs JANTX2N2369A |
JAN2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Texas Instruments | JANS2N2369A vs JAN2N2369A |
JANTX2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | Texas Instruments | JANS2N2369A vs JANTX2N2369A |