Part Details for JANS2N2369A by Motorola Semiconductor Products
Overview of JANS2N2369A by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 10 |
|
$46.8750 / $48.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 211 |
|
$15.1027 / $21.2382 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 30 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 4 |
|
$71.2500 / $75.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 3 |
|
$101.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 221 |
|
$56.2500 / $75.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now | |
DISTI #
JANS2N2369A
|
Direct Components, Inc. | 60 |
|
RFQ |
Part Details for JANS2N2369A
JANS2N2369A CAD Models
JANS2N2369A Part Data Attributes
|
JANS2N2369A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANS2N2369A
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JANS2N2369A
This table gives cross-reference parts and alternative options found for JANS2N2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369A/TR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2369A vs 2N2369A/TR |
2N2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | Motorola Mobility LLC | JANS2N2369A vs 2N2369A |
JANS2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | JANS2N2369A vs JANS2N2369A |
JANTX2N2369A | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Silicon Transistor Corporation | JANS2N2369A vs JANTX2N2369A |
JANS2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N2369A vs JANS2N2369A |
JAN2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JANS2N2369A vs JAN2N2369A |
2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JANS2N2369A vs 2N2369A |
JANTX2N2369A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | JANS2N2369A vs JANTX2N2369A |
JAN2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Texas Instruments | JANS2N2369A vs JAN2N2369A |
JANTX2N2369A | 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | Texas Instruments | JANS2N2369A vs JANTX2N2369A |