Part Details for JANS2N2369AUB by Semicoa Semiconductors
Overview of JANS2N2369AUB by Semicoa Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2369AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin Case UB - Tape and Reel (Alt: JANS2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin Case UB - Tape and Reel (Alt: JANS2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin Case UB - Tape and Reel (Alt: JANS2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 228 |
|
RFQ |
Part Details for JANS2N2369AUB
JANS2N2369AUB CAD Models
JANS2N2369AUB Part Data Attributes
|
JANS2N2369AUB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N2369AUB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N2369AUB
This table gives cross-reference parts and alternative options found for JANS2N2369AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2369AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JANTXV2N2369AUB |
2N2369ACSM | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JANS2N2369AUB vs 2N2369ACSM |
JANS2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Microsemi Corporation | JANS2N2369AUB vs JANS2N2369AUB |
2N2369AUB | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N2369AUB vs 2N2369AUB |
2N2369ACSM-JQR-ACG4 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JANS2N2369AUB vs 2N2369ACSM-JQR-ACG4 |
2N2369ACSM | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2369AUB vs 2N2369ACSM |
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N2369AUB vs JANTXV2N2369AUB |
JANTX2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JANTX2N2369AUB |
JAN2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N2369AUB vs JAN2N2369AUB |
2N2369ACSMG4 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JANS2N2369AUB vs 2N2369ACSMG4 |