Part Details for JANS2N2369AUBC/DATAPACK by Semicoa Semiconductors
Overview of JANS2N2369AUBC/DATAPACK by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2369AUBC/DATAPACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2369AUBC/DAT
|
Avnet Americas | Single Bipolar Transistor, NPN, 15 V, 100 mA, 360 mW, DIE - Bulk (Alt: JANS2N2369AUBC/DAT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |