Part Details for JANS2N2484UB/TR by Microchip Technology Inc
Overview of JANS2N2484UB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2484UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4658
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N2484UB/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3700 / $58.6500 | Buy Now |
DISTI #
150-JANS2N2484UB/TR-ND
|
DigiKey | TRANS NPN 60V 0.05A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.4604 / $58.6504 | Buy Now |
DISTI #
JANS2N2484UB/TR
|
Avnet Americas | Trans GP BJT NPN 60V 50mA 3-Pin SMD T/R - Tape and Reel (Alt: JANS2N2484UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$52.3700 / $58.6500 | Buy Now |
DISTI #
494-JANS2N2484UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$58.6500 | Order Now |
DISTI #
JANS2N2484UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3300 / $104.7500 | Buy Now | |
DISTI #
JANS2N2484UB/TR
|
Avnet Americas | Trans GP BJT NPN 60V 50mA 3-Pin SMD T/R - Tape and Reel (Alt: JANS2N2484UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$52.3700 / $58.6500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.1000 / $59.8600 | Buy Now |
|
Master Electronics | 0 |
|
$51.3300 / $104.7500 | Buy Now |